Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6L2T-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel25R4735RL
Cut Tape25R4735
Your Part Number
977 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.676 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.676 |
| 50+ | $0.576 |
| 100+ | $0.565 |
| 250+ | $0.553 |
| 500+ | $0.542 |
| 1000+ | $0.530 |
| 2500+ | $0.519 |
| 5000+ | $0.507 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6L2T-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel25R4735RL
Cut Tape25R4735
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.8MHz
Slew Rate Typ2.3V/µs
Supply Voltage Range2.7V to 6V
Supply Voltage Range2.7V to 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.8MHz
No. of Amplifiers2 Amplifier
Slew Rate2.3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.3V/µs
Supply Voltage Range
2.7V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.8MHz
Slew Rate
2.3V/µs
Gain Bandwidth Product
2.8MHz
Supply Voltage Range
2.7V to 6V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for MCP6L2T-E/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
