Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP664-E/SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55T3286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 228+ | $1.930 |
Price for:Each
Minimum: 228
Multiple: 57
$440.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP664-E/SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55T3286
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product60MHz
Slew Rate Typ32V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.8mV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth60MHz
No. of Amplifiers4 Amplifier
Slew Rate32V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
32V/µs
IC Case / Package
NSOIC
Amplifier Type
High Gain
Input Offset Voltage
1.8mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
60MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
60MHz
Slew Rate
32V/µs
Alternatives for MCP664-E/SL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
