Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6544-E/SLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34M7491 |
| Your Part Number | |
| Technical Datasheet |
305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.280 |
| 100+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6544-E/SLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34M7491 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Channels | 4Channels |
| Response Time / Propogation Delay | 4µs |
| Supply Voltage Range | 1.6V to 5.5V |
| Supply Voltage Range | 1.6V to 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| Comparator Output Type | CMOS, Push Pull, TTL |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Comparator Case Style | SOIC |
| IC Output Type | CMOS, Push Pull, TTL |
| No. of Comparators | 4 Comparators |
| Response Time | 4µs |
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 4µs |
| Supply Voltage Range | 1.6V to 5.5V |
| No. of Pins | 14Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| IC Output Type | CMOS, Push Pull, TTL |
| Response Time | 4µs |
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Range | 1.6V to 5.5V |
| IC Case / Package | SOIC |
| Comparator Output Type | CMOS, Push Pull, TTL |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | SOIC |
| No. of Comparators | 4 Comparators |
Technical Docs (3)
Alternatives for MCP6544-E/SL
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
