Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6542T-E/SN
Newark Part No.
Re-Reel81AK3914
Cut Tape81AK3914
Your Part Number
415 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.862 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6542T-E/SN
Newark Part No.
Re-Reel81AK3914
Cut Tape81AK3914
Comparator TypeSub-Microamp
No. of Channels2Channels
Response Time / Propogation Delay4µs
Supply Voltage Range1.6V to 5.5V
Supply Voltage Range1.6V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, Push Pull, TTL
No. of Comparators2 Comparators
Response Time4µs
Technical Specifications
Comparator Type
Sub-Microamp
Response Time / Propogation Delay
4µs
Supply Voltage Range
1.6V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
1.6V to 5.5V
IC Case / Package
SOIC
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
CMOS, Push Pull, TTL
Response Time
4µs
Technical Docs (1)
Alternatives for MCP6542T-E/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability