Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6542-I/SNCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 30AC9815 |
| Product Range | MCP6541; MCP6541R; MCP6541U; MCP6542; MCP6543; MCP6544 |
| Your Part Number | |
| Technical Datasheet |
524 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 10+ | $0.547 |
| 100+ | $0.473 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6542-I/SNCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 30AC9815 |
| Product Range | MCP6541; MCP6541R; MCP6541U; MCP6542; MCP6543; MCP6544 |
| Technical Datasheet | |
| Comparator Type | Sub-Microamp |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 1.6V to 5.5V |
| Supply Voltage Range | 1.6V to 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Comparator Output Type | Push Pull |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | MCP6541; MCP6541R; MCP6541U; MCP6542; MCP6543; MCP6544 |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | SOIC |
| IC Output Type | Push Pull |
| No. of Comparators | 2 Comparators |
| Response Time | - |
Technical Specifications
| Comparator Type | Sub-Microamp |
|---|---|
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 1.6V to 5.5V |
| No. of Pins | 8Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | MCP6541; MCP6541R; MCP6541U; MCP6542; MCP6543; MCP6544 |
| MSL | - |
| Automotive Qualification Standard | - |
| IC Output Type | Push Pull |
| Response Time | - |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Range | 1.6V to 5.5V |
| IC Case / Package | SOIC |
| Comparator Output Type | Push Pull |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | SOIC |
| No. of Comparators | 2 Comparators |
Technical Docs (2)
Alternatives for MCP6542-I/SN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
