Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6541UT-I/LTCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.31T1345
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.300 |
| 9000+ | $0.294 |
| 15000+ | $0.288 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6541UT-I/LTCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.31T1345
Technical Datasheet
Comparator TypeSub-Microamp
No. of Comparators1
No. of Channels1Channels
Response Time / Propogation Delay4µs
Supply Voltage Range1.6V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleSC-70
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time4µs
Technical Specifications
Comparator Type
Sub-Microamp
No. of Channels
1Channels
Supply Voltage Range
1.6V to 5.5V
No. of Pins
5Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
No. of Comparators
1
Response Time / Propogation Delay
4µs
IC Case / Package
SC-70
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
4µs
Technical Docs (3)
Alternatives for MCP6541UT-I/LT
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
