Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6541RT-I/OTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel55AC2740RL Cut Tape55AC2740 |
| Your Part Number | |
| Technical Datasheet |
3,646 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.390 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.356 |
| 100+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6541RT-I/OTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel55AC2740RL Cut Tape55AC2740 |
| Technical Datasheet | |
| Comparator Type | Sub-Microamp |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 1.6V to 5.5V |
| Supply Voltage Range | 1.6V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Comparator Output Type | Push Pull |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Comparator Case Style | SOT-23 |
| IC Output Type | Push Pull |
| No. of Comparators | 1 Comparator |
| Response Time | - |
Technical Specifications
| Comparator Type | Sub-Microamp |
|---|---|
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 1.6V to 5.5V |
| No. of Pins | 5Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| IC Output Type | Push Pull |
| Response Time | - |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Range | 1.6V to 5.5V |
| IC Case / Package | SOT-23 |
| Comparator Output Type | Push Pull |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | SOT-23 |
| No. of Comparators | 1 Comparator |
Technical Docs (2)
Alternatives for MCP6541RT-I/OT
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
