Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6484-E/STCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89W8575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 288+ | $1.450 |
| 576+ | $1.420 |
| 864+ | $1.390 |
| 1440+ | $1.360 |
| 2880+ | $1.330 |
| 7200+ | $1.310 |
| 14400+ | $1.280 |
Price for:Each
Minimum: 288
Multiple: 288
$417.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6484-E/STCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89W8575
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ2.7V/µs
Supply Voltage Range2.2V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeLow Bias Current
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth4MHz
No. of Amplifiers4 Amplifier
Slew Rate2.7V/µs
Product Overview
Applications
Automotive
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.7V/µs
IC Case / Package
TSSOP
Amplifier Type
Low Bias Current
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
2.2V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
4MHz
Slew Rate
2.7V/µs
Technical Docs (3)
Alternatives for MCP6484-E/ST
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
