Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6401T-H/OTCopy
Newark Part No.
Full Reel64T0550
Re-Reel29AK0815
Cut Tape29AK0815
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.453 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.444 |
| 25+ | $0.442 |
| 50+ | $0.438 |
| 100+ | $0.436 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $0.446 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6401T-H/OTCopy
Newark Part No.
Full Reel64T0550
Re-Reel29AK0815
Cut Tape29AK0815
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range1.8V to 6V
Supply Voltage Range1.8V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage800µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
1.8V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOT-23
Bandwidth
1MHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 6V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Alternatives for MCP6401T-H/OT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
