
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $2.070 |
| 25+ | $1.890 |
| 50+ | $1.820 |
| 100+ | $1.740 |
| 250+ | $1.710 |
| 500+ | $1.670 |
Product Information
Product Overview
MCP622-E/SN is a family of high bandwidth and high slew rate operational amplifier features low offset. At power-up, this op-amp is self-calibrated using mCal. Some package options also provide a Calibration /Chip Select pin (CAL/CS active low) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. This amplifier is optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. Typical application includes optical detector amplifier, barcode scanners, multi-pole active filter, driving A/D converters, fast low-side current sensing, power amplifier control loops, consumer audio.
- Gain bandwidth product is 20MHz typ (TA = +25°C, VDD = +2.5V to +5.5V, VSS = GND)
- Slew rate is 10V/µs typ (G = +1, TA = +25°C, VDD = +2.5V to +5.5V)
- Input offset voltage range from -200 to +200µV (After calibration, TA = +25°C)
- Input bias current is 5pA typ (TA = +25°C, VDD = +2.5V to +5.5V, VSS = GND)
- Input noise voltage is 20µVP-P typ (f = 0.1Hz to 10Hz, TA = +25°C)
- Unity-gain stable, rail-to-rail output, input range incl. negative Rail, no phase reversal
- Supply voltage range from 2.5 to 5.5V (TA = +25°C, VSS = GND)
- Quiescent current per amplifier is 2.5mA typ (IO = 0, TA = +25°C)
- Common mode rejection ratio is 81dB typ (VDD = 2.5V, VCM = -0.3 to 1.2V)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
2Channels
10V/µs
2.5V to 5.5V
8Pins
Rail - Rail Output (RRO)
5pA
-40°C
-
MSL 1 - Unlimited
SOIC
20MHz
10V/µs
20MHz
2.5V to 5.5V
SOIC
General Purpose
200µV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
2 Amplifier
Alternatives for MCP622-E/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
