New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    MCP609-I/SL

                                                                                                    Operational Amplifier, QUAD, 155 kHz, 4, 0.08 V/ s, 2.5V to 5.5V, SOIC, 14 RoHS Compliant: Yes

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MCP609-I/SL
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP609-I/SL
                                                                                                    Newark Part No.26M1289
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    363 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.040
                                                                                                    10+$1.860
                                                                                                    25+$1.690
                                                                                                    50+$1.620
                                                                                                    114+$1.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP609-I/SL
                                                                                                    Newark Part No.26M1289
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels4Channels
                                                                                                    Gain Bandwidth Product155kHz
                                                                                                    Slew Rate Typ0.08V/µs
                                                                                                    Supply Voltage Range2.5V to 5.5V
                                                                                                    Supply Voltage Range2.5V to 5.5V
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    Amplifier TypeGeneral Purpose
                                                                                                    Rail to RailRail - Rail Output (RRO)
                                                                                                    Input Offset Voltage250µV
                                                                                                    Input Bias Current1pA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleSOIC
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    Bandwidth155kHz
                                                                                                    No. of Amplifiers4 Amplifier
                                                                                                    Slew Rate0.08V/µs

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    Slew Rate Typ

                                                                                                    0.08V/µs

                                                                                                    Supply Voltage Range

                                                                                                    2.5V to 5.5V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Rail to Rail

                                                                                                    Rail - Rail Output (RRO)

                                                                                                    Input Bias Current

                                                                                                    1pA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    SOIC

                                                                                                    Bandwidth

                                                                                                    155kHz

                                                                                                    Slew Rate

                                                                                                    0.08V/µs

                                                                                                    Gain Bandwidth Product

                                                                                                    155kHz

                                                                                                    Supply Voltage Range

                                                                                                    2.5V to 5.5V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Amplifier Type

                                                                                                    General Purpose

                                                                                                    Input Offset Voltage

                                                                                                    250µV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    No. of Amplifiers

                                                                                                    4 Amplifier

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MCP609-I/SL

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.