
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.680 | $0.68 |
| Total Price | $0.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 50+ | $0.645 |
| 100+ | $0.610 |
| Quantity | Price |
|---|---|
| 3000+ | $0.610 |
Product Information
Product Overview
The MCP6071T-E/OT is an Operational Amplifier has a low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. The MCP6071 is unity gain stable and has a gain bandwidth product of 1.2MHz (typical). This device operates with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (110µA, typical). These features make the MCP6071 well suited for single-supply, high precision, battery-powered applications. It is designed with Microchip's advanced CMOS process.
- Rail-to-rail input and output
- Unity gain stable
- Low quiescent current
- Low input offset voltage
- ±150μV Maximum low offset voltage
- 110μA Typical low quiescent current
- No phase reversal
Applications
Power Management, Automotive, Portable Devices, Sensing & Instrumentation, Medical, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
0.5V/µs
SOT-23
Precision
150µV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1 Amplifier
1.2MHz
1.8V to 6V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
1.2MHz
0.5V/µs
Technical Docs (3)
Alternatives for MCP6071T-E/OT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
