Print Page
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.260 |
| 100+ | $1.100 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.030 |
| 5000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6021-I/PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AC3138
Product RangeMCP6021
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMCP6021
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers1 Amplifier
Slew Rate7V/µs
Product Overview
MCP6021-I/P is a rail-to-rail input/output, single operational amplifier with high performance. It also offers a chip select pin (active-low CS) that gives power savings when the part is not in use. Application includes automotive, multi-pole active filters, audio processing, DAC buffer, test equipment, medical instrumentation.
- Gain bandwidth product is 10MHz typ (TA = +25°C, VDD = +2.5V to +5.5V)
- Input noise voltage density is 8.7nV/√Hz typ (f = 10KHz, TA = +25°C)
- Input offset voltage range from -500 to +500µV (VCM = 0V, TA = +25°C)
- Quiescent current per amplifier is 1.0mA typ (IO = 0, TA = +25°C, VDD = +2.5V to +5.5V)
- Total harmonic distortion is 0.00053%typ (f = 1KHz, G = +1V/V, TA = +25°C)
- Power supply rejection ratio is 90dB typ (VCM = 0V, TA = +25°C, VDD = +2.5V to +5.5V)
- Common-mode rejection ratio is 90dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
- Supply voltage range from 2.5 to 5.5V (TA = +25°C), 7.0V/µs slew rate typ (TA = +25°C)
- Slew rate is 7.0V/µs typ (TA = +25°C, VDD = +2.5V to +5.5V)
- 8 pin DIP package, industrial operating temperature range from -40 to 85°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
7V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
MCP6021
MSL
-
Amplifier Case Style
DIP
Bandwidth
10MHz
Slew Rate
7V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Alternatives for MCP6021-I/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

