Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP602-I/PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M1283
Your Part Number
2,025 In Stock
480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.220 |
| 100+ | $0.939 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP602-I/PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M1283
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.8MHz
Slew Rate Typ2.3V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage700µV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification StandardAEC-Q100
Bandwidth2.8MHz
No. of Amplifiers2 Amplifier
Slew Rate2.3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.3V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
2.8MHz
Slew Rate
2.3V/µs
Gain Bandwidth Product
2.8MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
700µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Alternatives for MCP602-I/P
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
