Print Page
Image is for illustrative purposes only. Please refer to product description.
18,202 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 10+ | $0.505 |
| 25+ | $0.453 |
| 50+ | $0.438 |
| 192+ | $0.422 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6004-I/ST
Newark Part No.38K4797
Technical Datasheet
Supply Voltage Range1.8V to 6V
Product Overview
MCP6004-I/ST is a low-power operational amplifier (op amp) specifically designed for general-purpose applications. It also maintains a 45° phase margin (typical) with a 500pF capacitive load. It operates from a single supply voltage as low as 1.8V while drawing 100µA (typical) quiescent current. Additionally, the MCP6004 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS – 300mV. This family of op-amp is designed with Microchip’s advanced CMOS process.
- Gain bandwidth product is 1.0MHz typ (TA = +25°C, VDD = +1.8 to 5.5V)
- Rail-to-rail input/output
- Power supply voltage range from 1.8 to 6.0V (TA = +25°C)
- Quiescent current per amplifier is 100µA typ (IO = 0, VDD = 5.5V, VCM = 5V, TA = +25°C)
- Phase margin is 90° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to 5.5V)
- Slew rate is 0.6V/µs typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- Power supply rejection ratio is 86dB typ (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V)
- Common mode rejection ratio is 76dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
- Input offset current is ±1.0pA typ (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- 14LD TSSOP package, industrial temperature range from -40°C to +85°C
Technical Specifications
Supply Voltage Range
1.8V to 6V
Technical Docs (3)
Alternatives for MCP6004-I/ST
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
