Print Page
43,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.410 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 10+ | $0.374 |
| 100+ | $0.337 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6002T-I/SNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel18AC7463 Re-Reel22AC3135RL Cut Tape22AC3135 |
| Product Range | MCP6002 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 0.6V/µs |
| Supply Voltage Range | 1.8V to 6V |
| Supply Voltage Range | 1.8V to 6V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 4.5mV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | MCP6002 |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 1MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.6V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.6V/µs |
| Supply Voltage Range | 1.8V to 6V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | MCP6002 |
| MSL | - |
| Amplifier Case Style | SOIC |
| Bandwidth | 1MHz |
| Slew Rate | 0.6V/µs |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | 1.8V to 6V |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 4.5mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Alternatives for MCP6002T-I/SN
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

