
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6001T-E/OTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel88H9852 Re-Reel38X6182RL Cut Tape38X6182 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.350 | $0.35 |
| Total Price | $0.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 50+ | $0.328 |
| 100+ | $0.306 |
| Quantity | Price |
|---|---|
| 3000+ | $0.280 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6001T-E/OTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel88H9852 Re-Reel38X6182RL Cut Tape38X6182 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 0.6V/µs |
| Supply Voltage Range | 1.8V to 6V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 4.5mV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 1MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 0.6V/µs |
Product Overview
The MCP6001T-E/OT is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6001supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6001 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
- IQ = 100μA (typical) Supply current
Applications
Automotive, Signal Processing, Power Management
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 0.6V/µs |
| IC Case / Package | SOT-23 |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 4.5mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 1 Amplifier |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | 1.8V to 6V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 1MHz |
| Slew Rate | 0.6V/µs |
Technical Docs (3)
Alternatives for MCP6001T-E/OT
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
