
| Quantity | Price |
|---|---|
| 200+ | $1.970 |
Product Information
Product Overview
The MCP4921-E/MS is a 12-bit 1-channel voltage output Digital-to-Analogue Converter with SPI interface uses an external voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. The MCP4921 device is a single channel DACs which use external voltage reference (VREF). This device provides very high accuracy and low noise performance and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption make this device very attractive for many portable and battery-powered applications.
- Single channel voltage output
- 2.7 to 5.5V Operating range
- 175µA Typical operating current
- External voltage reference pin
- INL ±2 LSB (typical)
- DNL ±0.75 LSB Maximum
- Output settling time of 4.5µs
- SPI interface
Applications
Motor Drive & Control, Communications & Networking, Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
12bit
-
2.7V
2.7V to 5.5V
MSOP
Serial
8Pins
125°C
Single 12-Bit Voltage Output DACs
-
No SVHC (04-Feb-2026)
SPI
SPI
5.5V
1Channels
Voltage
MSOP
Surface Mount
-40°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4921-E/MS
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
