Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4902-E/ST
Newark Part No.53R0097
Product RangeDual 8-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 192+ | $1.330 |
Price for:Each
Minimum: 288
Multiple: 96
$383.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4902-E/ST
Newark Part No.53R0097
Product RangeDual 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Sampling Rate-
InterfacesSPI
InterfacesSerial, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Channels2Channels
Output TypeVoltage
Input Channel TypeSingle Ended
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeDual 8-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Interfaces
SPI
Supply Voltage Min
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
Input Channel Type
Single Ended
No. of Pins
14Pins
Operating Temperature Min
125°C
Product Range
Dual 8-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
Interfaces
Serial, SPI
Supply Voltage Max
5.5V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4902-E/ST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
