Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4901-E/MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53R0089
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 400+ | $1.240 |
Price for:Each
Minimum: 400
Multiple: 400
$496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4901-E/MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53R0089
Product RangeSingle 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSPI
Sampling Rate-
InterfacesSerial, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOP
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageSOP
Input Channel TypeSingle Ended
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Sampling Rate
-
Supply Voltage Min
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
IC Case / Package
SOP
No. of Pins
8Pins
Operating Temperature Min
125°C
Product Range
Single 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
SPI
Interfaces
Serial, SPI
Supply Voltage Max
5.5V
ADC / DAC Case Style
SOP
Output Type
Voltage
Input Channel Type
Single Ended
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
