Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB22-E/UNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y1619
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
683 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.640 |
| 100+ | $2.290 |
| 500+ | $2.250 |
| 1000+ | $2.200 |
| 2500+ | $2.150 |
| 10000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB22-E/UNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y1619
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
InterfacesSPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range1.8V to 5.5V
Supply Voltage Max1.8V
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleMSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageMSOP
Input Channel TypeSerial
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
1.8V to 5.5V
Supply Voltage Range
1.8V to 5.5V
No. of Channels
2Channels
IC Case / Package
MSOP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 2 - 1 year
Interfaces
SPI
Interfaces
SPI
Supply Voltage Max
1.8V
ADC / DAC Case Style
MSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
