Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB04-E/MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH6446
Product RangeQuad 8-Bit Voltage Output DACs
Your Part Number
146 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.640 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.480 |
| 250+ | $1.450 |
| 500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB04-E/MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH6446
Product RangeQuad 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Sampling Rate-
InterfacesSPI
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleVQFN-EP
No. of Channels4Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageVQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeQuad 8-Bit Voltage Output DACs
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCP48FVB04-E/MQ
1 Product Found
Technical Specifications
Resolution
8bit
Interfaces
SPI
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Channels
4Channels
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
125°C
Product Range
Quad 8-Bit Voltage Output DACs
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
VQFN-EP
Output Type
Voltage
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
