Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB28-E/MQCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AH3249
Product RangeOctal 12-Bit Voltage Output DACs
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 10+ | $9.790 |
| 25+ | $9.230 |
| 50+ | $9.050 |
| 100+ | $8.860 |
| 250+ | $8.680 |
| 500+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB28-E/MQCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AH3249
Product RangeOctal 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Sampling Rate-
InterfacesSPI
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max5.5V
No. of Channels8Channels
ADC / DAC Case StyleVQFN-EP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageVQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeOctal 12-Bit Voltage Output DACs
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCP48FEB28-E/MQ
1 Product Found
Technical Specifications
Resolution
12bit
Interfaces
SPI
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
ADC / DAC Case Style
VQFN-EP
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
125°C
Product Range
Octal 12-Bit Voltage Output DACs
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
8Channels
Output Type
Voltage
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
