Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB02-E/UNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52Y7112
Product RangeDual 8-Bit Voltage Output DACs
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.687 |
| 100+ | $0.650 |
| 500+ | $0.637 |
| 1000+ | $0.624 |
| 2500+ | $0.611 |
| 5000+ | $0.598 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB02-E/UNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52Y7112
Product RangeDual 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Sampling Rate-
InterfacesSPI
Supply Voltage Min1.8V
InterfacesSPI
Supply Voltage Max5.5V
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleMSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageMSOP
Input Channel TypeSerial
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeDual 8-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCP48FEB02-E/UN
2 Products Found
Technical Specifications
Resolution
8bit
Interfaces
SPI
Interfaces
SPI
Supply Voltage Range
1.8V to 5.5V
No. of Channels
2Channels
IC Case / Package
MSOP
No. of Pins
10Pins
Operating Temperature Min
125°C
Product Range
Dual 8-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
ADC / DAC Case Style
MSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
