Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4822-E/PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58M8926
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $5.040 |
| 100+ | $4.420 |
| 500+ | $4.140 |
| 1000+ | $3.590 |
| 2500+ | $3.350 |
| 10000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4822-E/PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58M8926
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Sampling Rate-
InterfacesSPI
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels2Channels
ADC / DAC Case StyleDIP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
Output Type
Voltage
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Sampling Rate
-
Interfaces
3 Wire, Serial
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
DIP
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP4822-E/P
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
