
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $3.650 |
| 25+ | $3.320 |
| 50+ | $3.160 |
| 100+ | $3.000 |
| 250+ | $2.940 |
| 500+ | $2.880 |
Product Information
Alternatives for MCP4822-E/MS
3 Products Found
Product Overview
The MCP4822-E/MS is a 12-bit 2-channel Digital-to-Analogue Converter with internal voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. This device provides very high accuracy and low noise performance and is suitable for applications, such as set point control, offset adjustment and sensor calibration applications.
- Dual channel voltage output
- 415µA (typical) Operating current
- 2.048V Internal voltage reference
- Selectable unity or 2x gain output
- INL ±2 LSB (typical)
- DNL ±0.75 LSB Maximum
- 4.5µs Output settling time
- SPI interface
- Rail-to-rail output
- Simultaneous latching of the dual DACs with LDAC pin
- 50ppm/°C VREF Temperature coefficient
Applications
Power Management, Power Management, Consumer Electronics, Industrial, Sensing & Instrumentation, Portable Devices, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
12bit
-
SPI
2.7V to 5.5V
2Channels
Serial
8Pins
125°C
Dual 12-Bit Voltage Output DACs
AEC-Q100
No SVHC (04-Feb-2026)
SPI
2.7V
5.5V
MSOP
Voltage
MSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
