Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4821-E/PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31K2969 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $3.010 |
| 25+ | $2.740 |
| 50+ | $2.610 |
| 100+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4821-E/PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31K2969 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | SPI |
| Sampling Rate | - |
| Supply Voltage Min | 2.7V |
| Interfaces | 3 Wire, Serial |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 5.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | DIP |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 125°C |
| Operating Temperature Max | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Automotive Qualification Standard | AEC-Q100 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCP4821-E/P is a 12-bit 1-channel 12-bit Digital-to-Analogue Converter with internal voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. This device provides very high accuracy and low noise performance is suitable for applications, such as set point control, offset adjustment and sensor calibration applications.
- Single channel voltage output
- 330µA (typical) Operating current
- 2.048V Internal voltage reference
- Selectable unity or 2x gain output
- INL ±2 LSB (typical)
- DNL ±0.75 LSB Maximum
- 4.5µs Output settling time
- SPI interface
- Rail-to-rail output
- Simultaneous latching of the DAC output with LDAC pin
- 50ppm/°C VREF Temperature coefficient
Technical Specifications
| Resolution | 12bit |
|---|---|
| Sampling Rate | - |
| Interfaces | 3 Wire, Serial |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | DIP |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | 125°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | SPI |
|---|---|
| Supply Voltage Min | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for MCP4821-E/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
