Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4812-E/MSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AH4497
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.520 |
| 25+ | $2.290 |
| 50+ | $2.200 |
| 100+ | $2.110 |
| 250+ | $2.070 |
| 500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4812-E/MSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AH4497
Product RangeDual 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesSPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleMSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageMSOP
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 10-Bit Voltage Output DACs
Automotive Qualification StandardAEC-Q100
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
SPI
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
IC Case / Package
MSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
MSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
