Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4811-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC9329
Product RangeSingle 10-Bit Voltage Output DACs
Your Part Number
332 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.890 |
| 100+ | $1.620 |
| 500+ | $1.590 |
| 1000+ | $1.560 |
| 2500+ | $1.520 |
| 10000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4811-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC9329
Product RangeSingle 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesSPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleNSOIC
Output TypeVoltage
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
SPI
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
NSOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
