
| Quantity | Price |
|---|---|
| 300+ | $1.420 |
Product Information
Product Overview
The MCP47FEB21A0-E/ST is a 12-bit buffered voltage output Digital-to-analog Converter (DAC) with nonvolatile memory and an I²C serial interface. The VREF pin, the device VDD or the internal band gap voltage can be selected as the DAC reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. This device has a 2-wire I²C-compatible serial interface for standard, fast or high-speed modes.
- Rail-to-rail output
- Fast settling time of 6µs
- External VREF pin
- Internal band-gap
- Nonvolatile memory
- Auto recall of saved DAC register setting
- Auto recall of saved device configuration
- Power-on/brown-out reset protection
- Nonvolatile memory write protect (WP) bit
- Disconnects output buffer
- Selection of VOUT pull-down resistors
- Low power consumption
- Power-down operation - 650nA typical
- EEPROM write cycle
Applications
Sensing & Instrumentation, Automation & Process Control, Computers & Computer Peripherals, Motor Drive & Control
Technical Specifications
12bit
I2C
1.8V
1.8V to 5.5V
TSSOP
TSSOP
8Pins
125°C
Single 12-Bit Voltage Output DACs
-
No SVHC (04-Feb-2026)
3.4MSPS
I2C
5.5V
1Channels
Voltage
Differential
Surface Mount
-40°C
-
MSL 1 - Unlimited
Alternatives for MCP47FEB21A0-E/ST
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
