Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB11A0-E/STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62X0541
Product RangeSingle 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.480 |
Price for:Each
Minimum: 800
Multiple: 800
$384.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB11A0-E/STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62X0541
Product RangeSingle 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Sampling Rate3.4MSPS
InterfacesI2C
InterfacesI2C
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeDifferential
IC Case / PackageTSSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 10-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
I2C
Supply Voltage Min
1.8V
Supply Voltage Range
1.8V to 5.5V
No. of Channels
1Channels
Input Channel Type
Differential
No. of Pins
8Pins
Operating Temperature Min
125°C
Product Range
Single 10-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
3.4MSPS
Interfaces
I2C
Supply Voltage Max
5.5V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for MCP47FEB11A0-E/ST
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
