Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB01A0-E/STCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62X0525
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 900+ | $0.410 |
Price for:Each
Minimum: 900
Multiple: 900
$369.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB01A0-E/STCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62X0525
Product RangeSingle 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Sampling Rate3.4MSPS
InterfacesI2C
Supply Voltage Min1.8V
InterfacesI2C
Supply Voltage Max5.5V
Supply Voltage Range1.8V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
IC Case / PackageTSSOP
Input Channel TypeDifferential
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 8-Bit Voltage Output DACs
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Interfaces
I2C
Interfaces
I2C
Supply Voltage Range
1.8V to 5.5V
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
No. of Pins
8Pins
Operating Temperature Min
125°C
Product Range
Single 8-Bit Voltage Output DACs
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
3.4MSPS
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Differential
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for MCP47FEB01A0-E/ST
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
