Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP47A1T-A0E/LT
Newark Part No.18X0256
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 25+ | $0.155 |
| 100+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47A1T-A0E/LT
Newark Part No.18X0256
Technical Datasheet
Resolution (Bits)6bit
Sampling Rate-
Data InterfaceI2C
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleSC-70
No. of Pins6Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MCP47A1T-A0E/LT
1 Product Found
Technical Specifications
Resolution (Bits)
6bit
Data Interface
I2C
ADC / DAC Case Style
SC-70
Input Channel Type
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability