
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.300 |
| 25+ | $2.090 |
| 50+ | $2.000 |
| 100+ | $1.910 |
Product Information
Product Overview
The MCP4728 device is a quad, 12-bit voltage output Digital-to-Analog Convertor (DAC) with non-volatile memory (EEPROM). Its on-board precision output amplifier allows it to achieve rail-to-rail analog output swing. The DAC input codes, device configuration bits, and I2C address bits are programmable to the non-volatile memory (EEPROM) by using I2C serial interface commands. The non-volatile memory feature enables the DAC device to hold the DAC input codes during power-off time, allowing the DAC outputs to be available immediately after power-up with the saved settings. This feature is very useful when the DAC device is used as a supporting device for other devices in applications network.
Applications
Automotive
Technical Specifications
12bit
I2C
2.7V
5.5V
MSOP
Serial
10Pins
125°C
Quad 12-Bit Voltage Output DACs
AEC-Q100
No SVHC (04-Feb-2026)
-
I2C, Serial
2.7V to 5.5V
4Channels
Voltage
MSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
Alternatives for MCP4728-E/UN
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
