Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4726A1T-E/CHCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel85R1746
Cut Tape30AC9809
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
2,339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $1.180 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 2500+ | $0.987 |
| 5000+ | $0.966 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.970 |
| 9000+ | $0.951 |
| 15000+ | $0.931 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4726A1T-E/CHCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel85R1746
Cut Tape30AC9809
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
InterfacesI2C
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleSOT-23
Output TypeVoltage
IC Case / PackageSOT-23
Input Channel TypeSerial
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
I2C
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
-
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP4726A1T-E/CH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
