Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4706A0T-E/CH
Newark Part No.85R1728
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.764 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4706A0T-E/CH
Newark Part No.85R1728
Product RangeSingle 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Sampling Rate-
InterfacesI2C
InterfacesI2C
Supply Voltage Min2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOT-23
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 8-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Interfaces
I2C
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
6Pins
Operating Temperature Min
125°C
Product Range
Single 8-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOT-23
Output Type
Voltage
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4706A0T-E/CH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
