Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4632-502E/UNCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.77M2950
Product RangeSingle 129-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.890 |
Price for:Each
Minimum: 250
Multiple: 250
$222.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4632-502E/UNCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.77M2950
Product RangeSingle 129-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
Control InterfaceI2C, Serial
No. of PotsDual
Supply Voltage Min5.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max1.8V
IC Case / PackageMSOP
No. of Pins10Pins
Potentiometer IC Case StyleMSOP
IC MountingSurface Mount
No. of Steps129
Temperature Coefficient50ppm
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 129-Tap Volatile Digital Pots
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C, Serial
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
IC Case / Package
MSOP
Potentiometer IC Case Style
MSOP
No. of Steps
129
Operating Temperature Min
125°C
Product Range
Single 129-Tap Volatile Digital Pots
Qualification
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Max
1.8V
No. of Pins
10Pins
IC Mounting
Surface Mount
Temperature Coefficient
50ppm
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4632-502E/UN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
