Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-503E/STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AH1978
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
3,293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.820 |
| 100+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-503E/STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AH1978
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceI2C
Track TaperLinear
Supply Voltage Min10V
Supply Voltage Max36V
Resistance Tolerance± 20%
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps256
Temperature Coefficient100ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
36V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
-
End To End Resistance
50kohm
Control Interface
I2C
Supply Voltage Min
10V
Resistance Tolerance
± 20%
No. of Pins
14Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
100ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
