Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV31-503E/MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X3294
Product RangeSingle 128-Tap volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.540 |
| 500+ | $1.510 |
| 750+ | $1.480 |
| 1250+ | $1.450 |
| 2500+ | $1.420 |
| 6250+ | $1.390 |
| 12500+ | $1.360 |
Price for:Each
Minimum: 250
Multiple: 250
$385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV31-503E/MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X3294
Product RangeSingle 128-Tap volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
Control InterfaceI2C
No. of PotsSingle
Track TaperLogarithmic
Supply Voltage Min36V
Resistance Tolerance± 20%
Supply Voltage Max10V
IC Case / PackageQFN
No. of Pins20Pins
IC MountingSurface Mount
Potentiometer IC Case StyleQFN
No. of Steps127
Temperature Coefficient100ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 128-Tap volatile Digital Pots
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C
Track Taper
Logarithmic
Resistance Tolerance
± 20%
IC Case / Package
QFN
IC Mounting
Surface Mount
No. of Steps
127
Operating Temperature Min
125°C
Product Range
Single 128-Tap volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
50kohm
No. of Pots
Single
Supply Voltage Min
36V
Supply Voltage Max
10V
No. of Pins
20Pins
Potentiometer IC Case Style
QFN
Temperature Coefficient
100ppm/°C
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
