Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV31-103E/ST
Newark Part No.53X3289
Product RangeSingle 128 -Tap volatile Digital Pots
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.430 |
Price for:Each
Minimum: 288
Multiple: 96
$411.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV31-103E/ST
Newark Part No.53X3289
Product RangeSingle 128 -Tap volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceI2C
Track TaperLogarithmic
Resistance Tolerance± 20%
Supply Voltage Min10V
Supply Voltage Max36V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps127
Temperature Coefficient± 100ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128 -Tap volatile Digital Pots
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
End To End Resistance
10kohm
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
36V
No. of Pins
14Pins
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Pots
Single
Track Taper
Logarithmic
Supply Voltage Min
10V
Potentiometer IC Case Style
TSSOP
No. of Steps
127
Operating Temperature Min
-40°C
Product Range
Single 128 -Tap volatile Digital Pots
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate