Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4551-503E/MSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91R1217 |
| Product Range | Single 257-Tap Volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.958 |
| 100+ | $0.895 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4551-503E/MSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91R1217 |
| Product Range | Single 257-Tap Volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Volatile |
| End To End Resistance | 50kohm |
| No. of Pots | Single |
| Control Interface | I2C, Serial |
| Supply Voltage Min | 1.8V |
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| Resistance Tolerance | ± 20% |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Potentiometer IC Case Style | MSOP |
| No. of Steps | 257 |
| Temperature Coefficient | 50ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 257-Tap Volatile Digital Pots |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| No. of Pots | Single |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| No. of Steps | 257 |
| Operating Temperature Min | -40°C |
| Product Range | Single 257-Tap Volatile Digital Pots |
| MSL | MSL 1 - Unlimited |
| End To End Resistance | 50kohm |
|---|---|
| Control Interface | I2C, Serial |
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| No. of Pins | 8Pins |
| Potentiometer IC Case Style | MSOP |
| Temperature Coefficient | 50ppm/°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MCP4551-503E/MS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
