| Quantity | Price |
|---|---|
| 148+ | $1.870 |
Product Information
Product Overview
The MCP4461-103E/ST is a Digital Potentiometer with non-volatile memory. It is compatible with the Philips I²C specification. The SCL pin is the serial interfaces serial clock pin. It comes with the resistor ladder, it is a series of equal value resistors (RS) with a connection point (tap) between the two resistors. The total number of resistors in the series (ladder) determines the RAB resistance. The end points of the resistor ladder are connected to analogue switches which are connected to the device terminal A and terminal B pins. The RAB (and RS) resistance has small variations over-voltage and temperature. The MCP44XX device's WiperLock technology allows application-specific calibration settings to be secured in the EEPROM without requiring the use of an additional write-protect pin. There are four WiperLock technology configuration bits (WL0/WL1/WL2/WL3). These bits prevent the Non-volatile and Volatile addresses and bits for the specified resistor network from being written.
- Quad resistor network
- Potentiometer or rheostat configuration
- Zero scale to full-scale wiper operation
- Automatic recall of saved wiper setting
- WiperLock™ technology
- 5 General purpose memory locations
- High-speed read/write to wiper
- Read/write to EEPROM
- Write protect to be enabled/disabled
- WiperLock to be enabled/disabled
- Resistor network terminal disconnect via terminal control (TCON) register
- Internal weak pull-up on all digital inputs (except SCL and SDA)
Applications
Automotive
Technical Specifications
10kohm
I2C
± 20%
5.5V
20Pins
15ppm/°C
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Quad
Linear
2.7V
TSSOP
256
-40°C
Quad 257-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP4461-103E/ST
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate