Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP42100-I/SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M8923
Product RangeDual 256-Tap Volatile Digital Pots
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.590 |
| 100+ | $2.360 |
| 500+ | $2.310 |
| 1000+ | $2.260 |
| 2500+ | $2.220 |
| 10000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP42100-I/SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M8923
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsDual
Control InterfaceSerial, SPI
Track TaperLinear
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOIC
No. of Steps256
Temperature Coefficient± 800ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 256-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
14Pins
Potentiometer IC Case Style
SOIC
Temperature Coefficient
± 800ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
Control Interface
Serial, SPI
Supply Voltage Min
2.7V
IC Case / Package
SOIC
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP42100-I/SL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
