Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP41U83T-203E/STCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel51AM1274RL
Cut Tape51AM1274
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 50+ | $1.750 |
| 100+ | $1.740 |
| 250+ | $1.710 |
| 500+ | $1.670 |
| 1000+ | $1.640 |
| 2500+ | $1.600 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41U83T-203E/STCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel51AM1274RL
Cut Tape51AM1274
Technical Datasheet
End To End Resistance20kohm
No. of PotsSingle
Control InterfaceI2C, SPI
Track Taper-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Resistance Tolerance-
No. of Pins14Pins
Potentiometer IC Case StyleTSSOP
No. of Steps1024
Temperature Coefficient± 12ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
End To End Resistance
20kohm
Control Interface
I2C, SPI
Supply Voltage Min
2.7V
Resistance Tolerance
-
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
± 12ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
No. of Pots
Single
Track Taper
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP41U83T-203E/ST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
