Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP41HV31-104E/STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90T5964
Product RangeSingle 127-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.380 |
| 500+ | $1.350 |
| 750+ | $1.320 |
| 1250+ | $1.300 |
| 2500+ | $1.270 |
| 6250+ | $1.240 |
| 12500+ | $1.210 |
Price for:Each
Minimum: 250
Multiple: 250
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41HV31-104E/STCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90T5964
Product RangeSingle 127-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceSPI
Supply Voltage Min5.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max1.8V
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps127
Temperature Coefficient100ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 127-Tap Volatile Digital Pots
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
127
Operating Temperature Min
125°C
Product Range
Single 127-Tap Volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
Control Interface
SPI
Track Taper
Linear
Supply Voltage Max
1.8V
No. of Pins
14Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
100ppm/°C
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Alternatives for MCP41HV31-104E/ST
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
