Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4161-103E/MSCopy
Newark Part No.02AH4478
Product RangeSingle 257-Tap Non-volatile Digital Pots
Your Part Number
601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.210 |
| 25+ | $1.090 |
| 50+ | $1.050 |
| 100+ | $0.999 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4161-103E/MSCopy
Newark Part No.02AH4478
Product RangeSingle 257-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
Control InterfaceSPI
No. of PotsSingle
Track TaperLinear
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleMSOP
No. of Steps257
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 257-Tap Non-volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
SPI
Track Taper
Linear
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Single 257-Tap Non-volatile Digital Pots
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
10kohm
No. of Pots
Single
Supply Voltage Min
2.7V
Resistance Tolerance
± 20%
No. of Pins
8Pins
Potentiometer IC Case Style
MSOP
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
