Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP41010T-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2500RL
Cut Tape57AC2500
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.890 |
| 100+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41010T-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2500RL
Cut Tape57AC2500
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
Control InterfaceSPI
No. of PotsSingle
Track TaperLinear
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 800ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
SPI
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 800ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
10kohm
No. of Pots
Single
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP41010T-I/SN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
