Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP40D18T-104E/LT
Newark Part No.
Full Reel25R7942
Re-Reel84R6242
Cut Tape84R6242
Product RangeSingle 128-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.700 | $2,100.00 |
| Total Price | $2,100.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP40D18T-104E/LT
Newark Part No.
Full Reel25R7942
Re-Reel84R6242
Cut Tape84R6242
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
Control InterfaceI2C
No. of PotsSingle
Track TaperLinear
Supply Voltage Min5.5V
Resistance Tolerance± 20%
Supply Voltage Max1.8V
IC Case / PackageSC-70
No. of Pins6Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSC-70
No. of Steps128
Temperature Coefficient+/-150ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 128-Tap Volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SC-70
IC Mounting
Surface Mount
No. of Steps
128
Operating Temperature Min
125°C
Product Range
Single 128-Tap Volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
No. of Pots
Single
Supply Voltage Min
5.5V
Supply Voltage Max
1.8V
No. of Pins
6Pins
Potentiometer IC Case Style
SC-70
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Max
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Alternatives for MCP40D18T-104E/LT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
