Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4019T-503E/LTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel87R0100RL
Cut Tape87R0100
Product RangeSingle 128-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.680 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.623 |
| 100+ | $0.566 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4019T-503E/LTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel87R0100RL
Cut Tape87R0100
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
Potentiometer TypeVolatile
No. of PotsSingle
Control InterfaceI2C
Track TaperLinear
Supply Voltage Min1.8V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Potentiometer IC Case StyleSC-70
IC MountingSurface Mount
No. of Steps128
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap Volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
End To End Resistance
50kohm
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SC-70
Potentiometer IC Case Style
SC-70
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Volatile Digital Pots
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Potentiometer Type
Volatile
Control Interface
I2C
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
5Pins
IC Mounting
Surface Mount
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP4019T-503E/LT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
