Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4018T-503E/LT
Newark Part No.
Re-Reel87R0098
Cut Tape87R0098
Product RangeSingle 128-Tap Volatile Digital Pots
Your Part Number
Technical Datasheet
882 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 10+ | $0.862 |
| 25+ | $0.779 |
| 50+ | $0.758 |
| 100+ | $0.737 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4018T-503E/LT
Newark Part No.
Re-Reel87R0098
Cut Tape87R0098
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceI2C
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSC-70
No. of Pins6Pins
No. of Steps128
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single I2C™ potentiometer to GND with I2C interface and volatile memory in SC70 package
- 50Kohm resistance
- 75ohm wiper resistance (typical), VDD operating range from 1.8V to 5.5V
- Zero scale to full scale wiper operation, power-on default wiper setting (mid-scale)
- Ratiometric (potentiometer) is 10ppm typical low tempco
- Simple I2C protocol with read and write commands, brown-out reset protection
- Supply voltage range from 2.7 to 5.5VAC, 1.8 to 5.5VDC (TA = +25°C)
- Resolution is 128Taps typ (VDD = 5.5V, TA = +25°C)
- Bandwidth -3dB is 260MHz typ (50Kohm, code = 3Fh, VDD = 5.5V, TA = +25°C)
- 6 pin SC-70 package, extended operating temperature range from -40 to 125°C
Technical Specifications
End To End Resistance
50kohm
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
6Pins
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
SC-70
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability